Molex 48395 Series, , 483950003 Series Number Right Angle Through Hole, Version 3.0 Type A USB Connector, Receptacle

  • RS Stock No. 812-9632
  • Mfr. Part No. 48395-0003
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Type A USB 3.0 Connectors

Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications. Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9632 - Reverse, mid-mount, 1.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm

Features and Benefits

• Meets the High-Durability-Class requirements of USB 3.0 specifications
• Robust design withstands 5000 mating cycles
• High-speed data rate 10 times faster than USB 2.0
• High temperature halogen free housings
• Keying and polarization
• PCB location and retention
• Range of mounting configurations for design flexibility
• Stacking versions available
• Range of contact heights for low profile applications

Product Application Information

USB 3.0 connectors are suitable for use in high-speed computing, consumer and automotive applications. These applications include high end computing, PCs, optical disks, hard disks, home appliances, home security, automotive infotainment and driver assist.

Molex USB Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Through Hole
Termination Method Solder
USB Version 3.0
Body Orientation Right Angle
Number of Ports 1
Current Rating 1.8A
Voltage Rating 30 V
Series 48395
Series Number 483950003
Contact Material Copper Alloy
Minimum Operating Temperature -20°C
Maximum Operating Temperature +85°C
Discontinued product
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof USB-A metal connectors. These IP68 panel mount jacks have copper alloy gold plated contacts housed in a copper alloy nickel plated shell. The connectors have red silicone O-Rings ...
WR-COM USB 3.0 Type A vertical mount PCB ...
Description:
WR-COM USB 3.0 Type A vertical mount PCB receptacle connector. This USB 3.0 SuperSpeed type A connector has a shielded outer cover made from INOX steel and a UL94-V0 LCP blue insulator. The stamped contacts are made from copper alloy ...
USB 2.0 Interface, Type A. Available in black ...
Description:
USB 2.0 Interface, Type A. Available in black or white insulatorsAvailable in standard or high-retentionAvailable with though-hole or surface mount tailsCost saving flash gold plating availableDual stack jack available.