- RS Stock No.:
- 821-1517
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 821-1517
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Anti-Magnetic Tweezers
These precision tweezers are made from corrosion resistant medical grade stainless steel and offer a strong fine tip for work with miniature and microscopic components.
Anti Magnetic
Precise tweezers in boley style no 5
4lbs of spring tension
Precise tweezers in boley style no 5
4lbs of spring tension
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 110 mm |
Point Type | Extra Fine; Straight |
Anti-Magnetic | Yes |