Renesas Electronics NNCD5.6LG-T1-A, Quad-Element Uni-Directional ESD Protection Diode, 200mW, 5-Pin SC-74A
- RS Stock No.:
- 772-5939
- Mfr. Part No.:
- NNCD5.6LG-T1-A
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-5939
- Mfr. Part No.:
- NNCD5.6LG-T1-A
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
ESD Noise Clipping Diodes NNCD Series, Renesas Electronics
Transient Voltage Suppressors, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 6.3V |
Minimum Breakdown Voltage | 5.3V |
Mounting Type | Surface Mount |
Package Type | SC-74A |
Maximum Reverse Stand-off Voltage | 2.5V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 200mW |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.9 x 1.5 x 1.3mm |
Maximum Operating Temperature | +150 °C |
Width | 1.5mm |
Test Current | 5mA |
Maximum Reverse Leakage Current | 5µA |
Length | 2.9mm |
Height | 1.3mm |