- RS Stock No.:
- 171-8360
- Mfr. Part No.:
- SZESD7205DT5G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-8360
- Mfr. Part No.:
- SZESD7205DT5G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The ESD7205 is designed to protect high speed data lines from ESD. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The small form factor, flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines.
0.40pF Typical, I/O to GND
Supports data rates up to 6Gb/s
+/-25kV ESD Survivability
Low ESD Clamping Voltage (12V Typical, +16A TLP, I/O to GND)
High level of system level ESD protection
100BASE-T1/OPEN Alliance BroadR-Reach Automotive Ethernet
LVDS
USB 2.0/3.0
10/100/1000 10/100/1000BASE-T Ethernet
Automotive Camera Modules
In-vehicle Radio Head Unit (USB)
Supports data rates up to 6Gb/s
+/-25kV ESD Survivability
Low ESD Clamping Voltage (12V Typical, +16A TLP, I/O to GND)
High level of system level ESD protection
100BASE-T1/OPEN Alliance BroadR-Reach Automotive Ethernet
LVDS
USB 2.0/3.0
10/100/1000 10/100/1000BASE-T Ethernet
Automotive Camera Modules
In-vehicle Radio Head Unit (USB)
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 12.5V |
Minimum Breakdown Voltage | 5.2V |
Mounting Type | Surface Mount |
Package Type | SOT-723 |
Pin Count | 3 |
Maximum Peak Pulse Current | 16A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.25 x 0.85 x 0.55mm |
Maximum Operating Temperature | +125 °C |
Capacitance | 0.55pF |
Length | 1.25mm |
Working Voltage | 5V |
Automotive Standard | AEC-Q101 |
Test Current | 1mA |
Width | 0.85mm |
Height | 0.55mm |
Maximum Reverse Leakage Current | 1µA |