- RS Stock No.:
- 170-0821
- Mfr. Part No.:
- LCDA15.TBT
- Manufacturer:
- Semtech
Discontinued product
- RS Stock No.:
- 170-0821
- Mfr. Part No.:
- LCDA15.TBT
- Manufacturer:
- Semtech
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Isolated |
Maximum Clamping Voltage | 30V |
Minimum Breakdown Voltage | 16.7V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Reverse Stand-off Voltage | 15V |
Pin Count | 8 |
Peak Pulse Power Dissipation | 300W |
Maximum Peak Pulse Current | 107A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Test Current | 1mA |
Width | 4mm |
Height | 1.5mm |
Maximum Reverse Leakage Current | 1µA |