- RS Stock No.:
- 168-7856
- Mfr. Part No.:
- SMP100MC-160
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7856
- Mfr. Part No.:
- SMP100MC-160
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Telecom Surge Protection, STMicroelectronics
The STMicroelectronics TRISIL series are designed for telecommunication equipment. They will protect the telecom equipment against power faults including lightning surges. The applications where you would use them include Broadband, subscriber gateways, Digital subscriber line access multiplexer (DSLAM) and Digital subscriber line (DSL) Modem. The TRISIL failsafe mode in short circuit feature helps the device meet UL60950,IEC950 / CSA C22 2 and UL1459 standards.
SMP0720SCMC, SMP1500SCMC and SMP2100SCMC - Complies with the following standards; Telcordia GR-1089,ITU-T K20/21/45 enhanced level, TIA-968, YD/T 950 / 993 / 1082, IEC 61000-4-5
IEC 61000-4-2 level 4 – ±15 kV (air discharge) – ±8 kV (contact discharge), MIL STD 883H - Method 3015-8 Class 3B, Resin meets UL 94, V0, MIL-STD-750, method 2026 solder, EIA STD RS-481 and IEC 60286-3 packing, IPC 7531 footprint.
SMP0720SCMC, SMP1500SCMC and SMP2100SCMC - Complies with the following standards; Telcordia GR-1089,ITU-T K20/21/45 enhanced level, TIA-968, YD/T 950 / 993 / 1082, IEC 61000-4-5
IEC 61000-4-2 level 4 – ±15 kV (air discharge) – ±8 kV (contact discharge), MIL STD 883H - Method 3015-8 Class 3B, Resin meets UL 94, V0, MIL-STD-750, method 2026 solder, EIA STD RS-481 and IEC 60286-3 packing, IPC 7531 footprint.
Micro capacitance technology
Breakdown voltage: from 72 V to 310 V
Bidirectional crowbar protection
Breakdown voltage: from 72 V to 310 V
Bidirectional crowbar protection
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Pin Count | 2 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 3.95 x 2.45mm |
Width | 3.95mm |
Length | 4.6mm |
Surge Current Rating | 18A |
Height | 2.45mm |