Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
Nexperia PESD5V0U1UT,215, Uni-Directional TVS Diode, 80W, 3-Pin SOT-23
RS Stock No.:
166-1414
Mfr. Part No.:
PESD5V0U1UT,215
Manufacturer:
Nexperia
This image is representative of the product range
View all TVS Diodes
Discontinued product
RS Stock No.:
166-1414
Mfr. Part No.:
PESD5V0U1UT,215
Manufacturer:
Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Bi-Direct ESD protect diode,PESDxxU1UT
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Attribute
Value
Direction Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
21V
Minimum Breakdown Voltage
7V
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Reverse Stand-off Voltage
5V
Pin Count
3
Peak Pulse Power Dissipation
80W
Maximum Peak Pulse Current
5A
ESD Protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Test Current
5mA
Maximum Reverse Leakage Current
1µA
Width
1.4mm
Height
1mm
Length
3mm