ROHM RSB6.8F2T106, Dual Bi-Directional TVS Diode, 3-Pin SOT-323

  • RS Stock No. 146-9455
  • Mfr. Part No. RSB6.8F2T106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This zener diode absorbs both plus and minus surge in one package, and are suitable for various signal lines from consumer appliances to automotives
Bi-directional zener diodes

Specifications
Attribute Value
Diode Configuration Single
Direction Type Bi-Directional
Mounting Type Surface Mount
Package Type SOT-323
Maximum Reverse Stand-off Voltage 3.5V
Pin Count 3
ESD Protection Yes
Number of Elements per Chip 2
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Working Voltage 7.82V
Height 0.8mm
Width 1.25mm
Length 2mm
Dimensions 2 x 1.25 x 0.8mm
Maximum Reverse Leakage Current 500nA
Test Current 1mA
Capacitance 30pF
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
MYR 0.472
units
Per unit
Per Reel*
3000 +
MYR0.472
MYR1,416.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
The Infineon thinQ!™ Generation 5 offers a new ...
Description:
The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved ...
A range of Schottky Rectifiers from Vishay Semiconductor. ...
Description:
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast ...
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward ...
Description:
High efficiencyUltra-small, low-profile surface-mount packagesOptimized for Low forward voltage drop and high junction temperatureLow capacitanceNegligible power switching lossesLow leakage current.