- RS Stock No.:
- 213-3086
- Mfr. Part No.:
- FPWMNB
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3086
- Mfr. Part No.:
- FPWMNB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com VESA Triple Display Monitor Wall Mount, 40 to 50-Inch Screens - FPWMNB
Create a perfectly aligned menu board with this VESA (Video Electronics Standards Association) triple-display monitor wall mount from StarTech.com. The bracket holds a trio of 40-inch to 50-inch landscape displays up to a maximum weight of 50kg per device. It's an eye-catching solution that'll help you promote new offerings and inform customers at points of sale in businesses such as restaurants and shops.
Easy screen adjustmentsSimultaneously tilt the angle of the three different screen displays without any tools. This multi-screen mount has five optional tilt settings (0°/-5°/-10°/-15°/-20°) to ensure your screens are suitably angled for optimum visibility and viewing.
Fast and easy installationSimply clip your screens onto the mount, thanks to the hook-and-mount design that enables fast and easy installation.
Hardy and long-lastingDurable and robust steel makes the product suitable for use in busy commercial and restaurant conditions.
Fast and easy installationSimply clip your screens onto the mount, thanks to the hook-and-mount design that enables fast and easy installation.
Hardy and long-lastingDurable and robust steel makes the product suitable for use in busy commercial and restaurant conditions.
Features & Benefits
Easy levelling of displays between +3° to -3° with the micro-height adjustment feature
Versatile VESA mount supports multiple display specifications
Versatile VESA mount supports multiple display specifications
FAQs
How do I know my VESA size?Display monitors, like televisions, display VESA specifications in millimetres. This StarTech.com multi-display wall mount supports VESA 200 x 200, 300 x 200, 300 x 300, 400 x 200, 400 x 300, 400 x 400 and 600 x 400mm.
Mounting Options
Wall-Mount
Height Adjustment
No
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 3 |
Product Type | Monitor Arm |
Maximum Screen Size | 50in |
VESA Configurations | 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400 |
Extension Arm | No |
Maximum Load | 3x 50kg |
Depth | 2900mm |