- RS Stock No.:
- 186-1707
- Mfr. Part No.:
- ARMDUALWALL
- Manufacturer:
- StarTech.com
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,352.23
Units | Per Unit |
1 + | MYR1,352.23 |
- RS Stock No.:
- 186-1707
- Mfr. Part No.:
- ARMDUALWALL
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ARMDUALWALL Wall Mount Dual Monitor Arm
This dual-monitor wall mount frees up space and creates a professional looking multi-monitor setup. Your two monitors move together to stay aligned. Simply extend the arm to place your monitors in the ideal position, or tuck them close to the wall when not in use. Plus, you can tilt, swivel and rotate your screens for optimal viewing.
Wall-mount two monitors, in perfect unison
The dual-monitor wall mount makes it easy to set-up two monitors in a business, commercial or office environment such as a health care or financial center. Both monitors are mounted on a single arm, so they move together in perfect unison, staying aligned at all times.
Using the mounting arm, you can extend your monitors up to 23" (585 mm) from the wall, so you can place your monitors for comfortable viewing. The arm also folds back in, so your monitors can be tucked just 6.5 (165 mm) from the wall when not in use, for a professional low-profile look.
Adjust your screens for optimal viewing
Change the position and angle of your screens for ideal viewing. You can swivel your monitors up to 180°, and rotate up to 360° for landscape or portrait viewing. You can also tilt your monitors -15° to +15° to reduce glare and ensure a comfortable viewing position.
Heavy-duty steel construction
Made of steel, the dual-monitor wall mount securely supports two monitors, with a weight capacity of 11 lb. (5 kg) per monitor. It provides a stable setup for monitors up to 24.
The ARMDUALWALL is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Wall-mount two monitors, in perfect unison
The dual-monitor wall mount makes it easy to set-up two monitors in a business, commercial or office environment such as a health care or financial center. Both monitors are mounted on a single arm, so they move together in perfect unison, staying aligned at all times.
Using the mounting arm, you can extend your monitors up to 23" (585 mm) from the wall, so you can place your monitors for comfortable viewing. The arm also folds back in, so your monitors can be tucked just 6.5 (165 mm) from the wall when not in use, for a professional low-profile look.
Adjust your screens for optimal viewing
Change the position and angle of your screens for ideal viewing. You can swivel your monitors up to 180°, and rotate up to 360° for landscape or portrait viewing. You can also tilt your monitors -15° to +15° to reduce glare and ensure a comfortable viewing position.
Heavy-duty steel construction
Made of steel, the dual-monitor wall mount securely supports two monitors, with a weight capacity of 11 lb. (5 kg) per monitor. It provides a stable setup for monitors up to 24.
The ARMDUALWALL is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
Wall mount two 15 to 24 monitors to save space
Adjust your monitors in unison, to keep your screens aligned
Mounting arm extends out from the wall up to 23" (585 mm), or tucks back to 6.5 (165 mm) from wall for a low-profile look
Heavy-duty steel construction
Swivels up to 180° for optimal viewing
Tilt your monitor -15° to +15° to reduce glare and allow comfortable viewing
Rotate your monitors up to 360° for landscape or portrait viewing
Supports weight capacity of 11 lb. (5 kg) per monitor
Adjust your monitors in unison, to keep your screens aligned
Mounting arm extends out from the wall up to 23" (585 mm), or tucks back to 6.5 (165 mm) from wall for a low-profile look
Heavy-duty steel construction
Swivels up to 180° for optimal viewing
Tilt your monitor -15° to +15° to reduce glare and allow comfortable viewing
Rotate your monitors up to 360° for landscape or portrait viewing
Supports weight capacity of 11 lb. (5 kg) per monitor
Applications
Wall-mount two monitors to save space in office settings such as healthcare or financial
Create a dual-monitor workstation with a standing desk
Extend your monitors from the wall to share your screen with customers
Wall-mount your touch-screen monitors for easy use by clients and visitors
Create a dual-monitor workstation with a standing desk
Extend your monitors from the wall to share your screen with customers
Wall-mount your touch-screen monitors for easy use by clients and visitors
Whats in the package?
wall plate
mounting arms
VESA monitor mounts
crossbar
crossbar cap
M4x12 mm screws
M4x30 mm screws
spacers
hex key
cable-management clips
mounting-arm retainer
wall-plate retainer
M8x16 mm screws
mounting-arm washers
mounting-arm caps
level
M8x60 mm screws
concrete anchors
washers
plastic covers
crossbar retainer
instruction manual
mounting arms
VESA monitor mounts
crossbar
crossbar cap
M4x12 mm screws
M4x30 mm screws
spacers
hex key
cable-management clips
mounting-arm retainer
wall-plate retainer
M8x16 mm screws
mounting-arm washers
mounting-arm caps
level
M8x60 mm screws
concrete anchors
washers
plastic covers
crossbar retainer
instruction manual
FAQs
How easy is it to install the monitor arm?
The monitor arm is provided with all the necessary mounting materials. All StarTech monitor arms come with installations manuals and offers step-by-step guidance for safe installation.
Does the monitor mount tilt or swivel?
Yes, the monitor mount has a tilt mechanism, adjustable to -15° to +15° for perfect viewing and swivels up to 180° for optimal viewing.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
The monitor arm is provided with all the necessary mounting materials. All StarTech monitor arms come with installations manuals and offers step-by-step guidance for safe installation.
Does the monitor mount tilt or swivel?
Yes, the monitor mount has a tilt mechanism, adjustable to -15° to +15° for perfect viewing and swivels up to 180° for optimal viewing.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
Mounting Options
Wall-Mount
Height Adjustment
No
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 2 |
Product Type | Monitor Arm |
Maximum Screen Size | 24in |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |
Maximum Load | 5kg |
Screen Size Minimum | 15in |
Screen Size Maximum | 24in |
Depth | 710mm |