FlexLink Aluminium Beam, 22 x 22 mm, 5.6mm Groove , 2000mm Length

  • RS Stock No. 249-0089
  • Mfr. Part No. XDBM 2X22
  • Manufacturer FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

22mm x 22mm Beams

The XD range is for compact, light duty structures, featuring a range of sizes and slot configurations based upon 22mm and 44mm widths and including 2&3 T-slot sections for enclosures. The XD range is ideal for frameworks of up to 1mtr square with static point loads of up to 200N.

//media.rs-online.com/t_line/L0249007-10.gif
//media.rs-online.com/t_line/L2490073-25.gif
//media.rs-online.com/t_line/LD249007-02.gif
//media.rs-online.com/t_line/LI249007-10.gif
Specifications
Attribute Value
Structural Element Type Beam
Strut Profile 22 x 22 mm
Length 2000mm
Groove Size 5.6mm
Number of Grooves 4
Material Aluminium
Product System XD
17 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 90.91
units
Per unit
1 - 5
MYR90.91
6 - 11
MYR88.69
12 +
MYR86.71
Related Products
Anodised aluminium construction with 6 mm wide grooves ...
Description:
Anodised aluminium construction with 6 mm wide grooves positioned centrally, suitable for light-weight constructions such as tripods and laboratory fixtures in 3M lengths. The 20 Series Profiles from Bosch Rexroth are ideal for safe guarding, sign frames, shelves and hoods, ...
RS PRO Profile 5 - 20 x 20mm ...
Description:
RS PRO Profile 5 - 20 x 20mm Aluminium Alloy StrutRS PRO structural systems offer a modular solution for general workplace furniture construction. Offering strong, light-weight, easily interchangeable components in a variety of profile types. The modular system offers alloy ...
This range includes the following Aluminium Alloy Struts:761-3319 ...
Description:
This range includes the following Aluminium Alloy Struts:761-3319 - 40 x 40 mm, 8mm Groove, 1000mm Length, Series Profile 8761-3313 - 40 x 40 mm, 8mm Groove, 2000mm Length, Series Profile 8761-3322 - 40 x 40 mm, 8mm Groove, 3000mm ...
For heavy duty structures, a range of sizes ...
Description:
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static ...