- RS Stock No.:
- 223-638
- Mfr. Part No.:
- 3842993189/3000
- Manufacturer:
- Bosch Rexroth
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR619.81
Units | Per Unit |
1 - 4 | MYR619.81 |
5 - 9 | MYR602.45 |
10 + | MYR586.42 |
- RS Stock No.:
- 223-638
- Mfr. Part No.:
- 3842993189/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 2NVS Groove Configuration, 1.6kg/m Weight - MGE Series - 3842993189/3000
Building structures in your industrial workplace? Choose this strut profile from Bosch Rexroth. As a 2NVS type, it has two 10mm grooves that are perpendicular to one another, letting you achieve side-by-side connections. It has an optimised cross-section that minimises material use, so it's lightweight and easy to handle. Aluminium construction, for low density and high rigidity, ensure the strut has reliable structural integrity for load-bearing applications. Pair it with an end cap (459-7283) to protect internal cables and cover rough edges.
• 3000mm length can be cut to the size you need
• Robust slots and central bores mean it tolerates static and dynamic loads
• Torsion index of 2.7cm³, so resists bending
• Robust slots and central bores mean it tolerates static and dynamic loads
• Torsion index of 2.7cm³, so resists bending
Applications
• Warehouse stacking systems
• Industrial kitchen shelving
• Backroom retail storage
• Showroom workstations
• Industrial kitchen shelving
• Backroom retail storage
• Showroom workstations
Can I paint this product?
Yes, you can paint or powder coat this strut for more environmental protection or to coordinate it with your setup.
Specifications
Attribute | Value |
---|---|
Strut Profile | 40 x 40 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |