- RS Stock No.:
- 309-8353
- Mfr. Part No.:
- RBP1-112
- Manufacturer:
- Parker
- RS Stock No.:
- 309-8353
- Mfr. Part No.:
- RBP1-112
- Manufacturer:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Number of Tubes Held | Double |
For Tube Outside Diameter | 12mm |
Clamp Spacing | 0.9m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Maximum Tube Outer Diameter | 12mm |