- RS Stock No.:
- 187-4982
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,988.79
Units | Per Unit |
1 - 4 | MYR2,988.79 |
5 + | MYR2,459.77 |
- RS Stock No.:
- 187-4982
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO heavy-duty Truck
The RS PRO heavy-duty sack truck has a load capacity of 240Kg. The truck is mobile on 250mm puncture-proof wheels. It has an overall height of 1100mm, a width of 540mm and depth of 480mm. The truck has concave cross members with loop handle. The fixed toe plate has a width of 410mm and depth of 200mm. The total weight of the truck is 14Kg.
Features and Benefits
Durable, large diameter tubular construction frame with a hardwearing powder coated finish
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Certifications
REACH compliant (wheels)
Specifications
Attribute | Value |
---|---|
Load Capacity | 240kg |
Wheel Diameter | 250mm |
Weight Class | Heavy Duty |
Overall Height | 1100mm |