- RS Stock No.:
- 896-7169
- Mfr. Part No.:
- CT-6EV 20kR
- Manufacturer:
- Nidec Components
190 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR5.058
Units | Per Unit | Per Bag* |
5 - 95 | MYR5.058 | MYR25.29 |
100 - 245 | MYR4.906 | MYR24.53 |
250 - 495 | MYR4.754 | MYR23.77 |
500 + | MYR4.652 | MYR23.26 |
*price indicative |
- RS Stock No.:
- 896-7169
- Mfr. Part No.:
- CT-6EV 20kR
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal CT-6 Series
Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber O ring and a Copper, Tin-plated terminal pin.
Silicone rubber 'O' ring
Copper, Tin-plated terminal pin
Copper, Tin-plated terminal pin
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT6 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 100 V |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Element Material | Cermet |
Mechanical Rotation | 260° |