- RS Stock No.:
- 896-7125
- Mfr. Part No.:
- ST-32EA 2kR
- Manufacturer:
- Nidec Components
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR7.904
Units | Per Unit | Per Bag* |
5 - 95 | MYR7.904 | MYR39.52 |
100 - 245 | MYR7.668 | MYR38.34 |
250 - 495 | MYR7.428 | MYR37.14 |
500 + | MYR7.268 | MYR36.34 |
*price indicative |
- RS Stock No.:
- 896-7125
- Mfr. Part No.:
- ST-32EA 2kR
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal ST-32 Series
Professional range of Copal cermet trimmers from the ST-32 series. A key feature of the trimmers is the sealed construction. The trimmers incorporate J-Hook terminals.
Rotor with cross slot
Leaded terminals
J-Hook terminals
Sealed
Leaded terminals
J-Hook terminals
Sealed
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | ST-32 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 15.8 V |
Length | 3.4mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 250° |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |