- RS Stock No.:
- 763-7167
- Mfr. Part No.:
- Y40535K00000J0L
- Manufacturer:
- Vishay Foil Resistors
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR400.30
Units | Per Unit |
1 - 6 | MYR400.30 |
7 - 12 | MYR392.29 |
13 + | MYR384.44 |
- RS Stock No.:
- 763-7167
- Mfr. Part No.:
- Y40535K00000J0L
- Manufacturer:
- Vishay Foil Resistors
Legislation and Compliance
Product Details
Accutrim 1240 Series (RJ26 Style)
Accutrim™ 1240 Series (RJ26 Style) ultra high precision Bulk Metal® Foil resistors offering proven reliability and excellent stability under different environmental conditions. The Accutrim™ 1240 Square trimming potentiometers are designed to meet or exceed the requirements of MIL-PRF-39035, Char. H with a smooth and unidirectional output. The 1240 Series have a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi Turn - Precision
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 1240 |
Termination Style | Solder Pin |
Tolerance | ±5% |
Temperature Coefficient | ±10ppm/°C |
Length | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |