- RS Stock No.:
- 743-2249
- Mfr. Part No.:
- 3006P-7-100LF
- Manufacturer:
- Bourns
- RS Stock No.:
- 743-2249
- Mfr. Part No.:
- 3006P-7-100LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10Ω |
Mounting Type | Through Hole |
Number of Turns | 15 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 3006 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.36 mm |
Length | 19.05mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |