- RS Stock No.:
- 731-2896
- Mfr. Part No.:
- EVM3YSX50B55
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 731-2896
- Mfr. Part No.:
- EVM3YSX50B55
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
150 mW 3 mm Open Frame Panasonic EVM3Y Series Trimmer Potentiometers
EVM3Y trimmer potentiometers from Panasonic are constructed with a Cermet element that ensures high reliability. These trimmer potentiometers are 3 mm square and feature an open frame.
Easily mountable
Automatic adjustment
High reliability
Surface Mount
Automatic adjustment
High reliability
Surface Mount
Applications
Suitable applications include communication, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | EVM3Y |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |