- RS Stock No.:
- 725-0044
- Mfr. Part No.:
- PVG3A104C01R00
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 725-0044
- Mfr. Part No.:
- PVG3A104C01R00
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PVG3 Series 3mm Sealed Type Single Turn Trimmer Potentiometers
PVG3 series single turn trimmer potentiometers with a sealed construction to protect against dust and liquid. These PVG3 single turn trimmer potentiometers have a driver plate with a cross-slot suitable for automatic adjustment and a rotor with a large diameter and deep groove for easy driver insertion. The heat resistance performance of these PVG3 trimmer potentiometers enables high temperature peak re-flow soldering. Typical applications for these PVG3 trimmer potentiometers include small sensors, optical transceiver modules, photocopies, printers, compact power supplies, wireless radio modules, corners sensors and E-books.
3 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | PVG3 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±150ppm/°C |
Length | 3.6mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |