- RS Stock No.:
- 602-3790
- Mfr. Part No.:
- SM-31A 1k Ohm
- Manufacturer:
- Copal Electronics
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR23.128
Units | Per Unit | Per Pack* |
5 - 45 | MYR23.128 | MYR115.64 |
50 - 245 | MYR22.546 | MYR112.73 |
250 + | MYR21.732 | MYR108.66 |
*price indicative |
- RS Stock No.:
- 602-3790
- Mfr. Part No.:
- SM-31A 1k Ohm
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer SM-31 Series
(5-Turn Model)
4mm size multi-turn trimmer (5-turn)
Minute adjustments are possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium-free construction
Minute adjustments are possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium-free construction
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Side Adjust |
Power Rating | 0.125W |
Series | SM-31 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.9mm |
Shaft Diameter | 1.3 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |