- RS Stock No.:
- 474-8734
- Mfr. Part No.:
- ST-32EB 20k Ohm
- Manufacturer:
- Nidec Components
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR9.326
Units | Per Unit | Per Pack* |
5 - 245 | MYR9.326 | MYR46.63 |
250 - 495 | MYR9.048 | MYR45.24 |
500 - 1245 | MYR8.768 | MYR43.84 |
1250 + | MYR8.58 | MYR42.90 |
*price indicative |
- RS Stock No.:
- 474-8734
- Mfr. Part No.:
- ST-32EB 20k Ohm
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer, ST-32E series
Eco-friendly: lead-free and cadmium-free compatible
Rotor with cross slot for ease of adjustment
Metal lead terminal gives board improved flexural strength
Sealed structure
Rotor with cross slot for ease of adjustment
Metal lead terminal gives board improved flexural strength
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | ST-32 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.4mm |
Shaft Diameter | 1.9 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |