- RS Stock No.:
- 474-7696
- Mfr. Part No.:
- CT-94EX 2k Ohm
- Manufacturer:
- Nidec Components
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR16.26
Units | Per Unit |
1 - 99 | MYR16.26 |
100 - 499 | MYR15.93 |
500 - 999 | MYR15.44 |
1000 + | MYR15.07 |
- RS Stock No.:
- 474-7696
- Mfr. Part No.:
- CT-94EX 2k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 18 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-94 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.6mm |
Shaft Diameter | 2.3 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |