- RS Stock No.:
- 474-6665
- Mfr. Part No.:
- RJ-4EW 1k Ohm
- Manufacturer:
- Nidec Components
167 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR19.71
Units | Per Unit |
1 - 99 | MYR19.71 |
100 - 499 | MYR19.30 |
500 - 999 | MYR18.70 |
1000 + | MYR18.26 |
- RS Stock No.:
- 474-6665
- Mfr. Part No.:
- RJ-4EW 1k Ohm
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | RJ-4 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 4.9mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |