- RS Stock No.:
- 461-7135
- Mfr. Part No.:
- TC33X-2-103E
- Manufacturer:
- Bourns
150 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR1.216
Units | Per Unit | Per Pack* |
50 - 600 | MYR1.216 | MYR60.80 |
650 - 1200 | MYR1.191 | MYR59.55 |
1250 + | MYR1.155 | MYR57.75 |
*price indicative |
- RS Stock No.:
- 461-7135
- Mfr. Part No.:
- TC33X-2-103E
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
100mW 3mm Open Frame TC33 series
Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)
3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing
Recommended for reflow processing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | TC33 |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |