- RS Stock No.:
- 240-1540
- Mfr. Part No.:
- 3214W-1-202E
- Manufacturer:
- Bourns
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR16.74
Units | Per Unit | Per Pack* |
5 - 60 | MYR16.74 | MYR83.70 |
65 - 120 | MYR16.264 | MYR81.32 |
125 + | MYR15.582 | MYR77.91 |
*price indicative |
- RS Stock No.:
- 240-1540
- Mfr. Part No.:
- 3214W-1-202E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3214 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |