- RS Stock No.:
- 182-5626
- Mfr. Part No.:
- RJ-13S 100K Ohm (104)
- Manufacturer:
- Nidec Components
- RS Stock No.:
- 182-5626
- Mfr. Part No.:
- RJ-13S 100K Ohm (104)
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide resistance range from 10 Ω to 5 M Ω
Precious metal alloy wiper
Precious metal alloy wiper
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | RJ-13 |
Termination Style | Solder |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 274 V |
Diameter | 12.5mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 270° |
Maximum Operating Temperature | +120°C |
Element Material | Cermet |