500Ω SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic EVM1D Series

  • RS Stock No. 172-4151
  • Mfr. Part No. EVM1DSX30B52
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

200 mW 4 mm Open Frame Panasonic EVM1D Series Trimmer Potentiometers

EVM1D surface mount trimmer potentiometers from Panasonic offer a 4mm square open frame with a low profile that allows easy reflow soldering. Constructed from a Cermet element, these trimmer potentiometers are highly reliable.

Easily mountable
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm

Applications

Suitable applications include communication, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999

Specifications
Attribute Value
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Power Rating 0.2W
Series EVM1D
Termination Style Solder Pad
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Length 3.8mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +100°C
100 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 1000)
MYR 2.092
units
Per unit
Per Reel*
1000 +
MYR2.092
MYR2,092.00
*price indicative
Related Products
Miniature (nominal 4mm square case)Excellent mounting efficiencySuitable for ...
Description:
Miniature (nominal 4mm square case)Excellent mounting efficiencySuitable for flow/reflow soldering /hand solderIdeal for automatic assemblyMeets standard EIA and EIAJ footprint.
EVM2N and EVM2W Series 2 mm Square Low-Profile ...
Description:
EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment. Excellent mountabilityHigh reliability realised by cermet element.
Slim body profile, higher packing densitySealed to withstand ...
Description:
Slim body profile, higher packing densitySealed to withstand immersion board washingFlame retardant plastic housingDouble chevron shaft sealMoulded body with built in stand-offsIC style pins for PCB assemblyPrecious metal wiper for set point stability.
Bourns Standard 3224J Series side adjust SMD Trimpot® ...
Description:
Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and ...