100Ω SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic EVM1D Series

  • RS Stock No. 172-3769
  • Mfr. Part No. EVM1DSX30B12
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

200 mW 4 mm Open Frame Panasonic EVM1D Series Trimmer Potentiometers

EVM1D surface mount trimmer potentiometers from Panasonic offer a 4mm square open frame with a low profile that allows easy reflow soldering. Constructed from a Cermet element, these trimmer potentiometers are highly reliable.

Easily mountable
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm

Applications

Suitable applications include communication, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999

Specifications
Attribute Value
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Power Rating 0.2W
Series EVM1D
Termination Style Solder Pad
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Length 3.8mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +100°C
Discontinued product
Related Products
Bourns Standard 3224J Series side adjust SMD Trimpot® ...
Description:
Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and ...
TE Connectivity 3142 series single turn small trimmers ...
Description:
TE Connectivity 3142 series single turn small trimmers suited to reflow soldering and ideal for volume production. Applications for 3142 series trimmers include audio/visual, calibration, instrumentation and industrial control equipment. Stable cermet elementSuited to auto placement with excellent vacuum pickup ...
Dust-proof constructionHigh reliability wiper achieves 1M cyclesSuitable for ...
Description:
Dust-proof constructionHigh reliability wiper achieves 1M cyclesSuitable for automotive and audio equipment4 dia D formation thru-hole rotor allows selection of any kind of gear shapeSupplied SMD or leaded.
Bourns Standard 3224X Series top adjust SMD Trimpot® ...
Description:
Bourns Standard 3224X Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and ...