- RS Stock No.:
- 167-5323
- Mfr. Part No.:
- PV36W502C01B00
- Manufacturer:
- Bourns
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR7.80
Units | Per Unit | Per Tube* |
50 - 50 | MYR7.80 | MYR390.00 |
100 - 150 | MYR7.68 | MYR384.00 |
200 + | MYR7.53 | MYR376.50 |
*price indicative |
- RS Stock No.:
- 167-5323
- Mfr. Part No.:
- PV36W502C01B00
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PV36 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV36 series multi-turn trimmer potentiometers with a high resolution 25 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV36 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV36 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones.
High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | PV36 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.6mm |
Shaft Diameter | 2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |