- RS Stock No.:
- 167-3562
- Mfr. Part No.:
- 3314J-2-104E
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 29/04/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 500)
MYR5.615
Units | Per Unit | Per Reel* |
500 - 500 | MYR5.615 | MYR2,807.50 |
1000 - 1500 | MYR5.528 | MYR2,764.00 |
2000 + | MYR5.42 | MYR2,710.00 |
*price indicative |
- RS Stock No.:
- 167-3562
- Mfr. Part No.:
- 3314J-2-104E
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |