- RS Stock No.:
- 167-3493
- Mfr. Part No.:
- 3266X-1-202LF
- Manufacturer:
- Bourns
50 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Tube of 50)
MYR11.849
units | Per Unit | Per Tube* |
50 - 50 | MYR11.849 | MYR592.45 |
100 - 150 | MYR11.667 | MYR583.35 |
200 + | MYR11.44 | MYR572.00 |
*price indicative |
- RS Stock No.:
- 167-3493
- Mfr. Part No.:
- 3266X-1-202LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
6mm in. 250mW Side Adjust 3266X Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.78 mm |
Length | 7.73mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |