- RS Stock No.:
- 167-3387
- Mfr. Part No.:
- 3299W-1-102LF
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 50)
MYR11.852
Units | Per Unit | Per Tube* |
50 - 50 | MYR11.852 | MYR592.60 |
100 - 150 | MYR11.67 | MYR583.50 |
200 + | MYR11.443 | MYR572.15 |
*price indicative |
- RS Stock No.:
- 167-3387
- Mfr. Part No.:
- 3299W-1-102LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Multi Turn Cermet Trimmers 10mm 3/8in 500mW
3299W top adjust
Features:
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0·1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0·1in grid pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3299 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.29 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |