- RS Stock No.:
- 144-2232
- Mfr. Part No.:
- 67PR10KLF
- Manufacturer:
- TT Electronics/BI
Temporarily out of stock - back order for despatch 18/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR11.178
Units | Per Unit | Per Pack* |
5 + | MYR11.178 | MYR55.89 |
*price indicative |
- RS Stock No.:
- 144-2232
- Mfr. Part No.:
- 67PR10KLF
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 67 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Shaft Diameter | 2.29 (Metal Adjustment Screw) mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |