- RS Stock No.:
- 144-2204
- Mfr. Part No.:
- 93PR10KLF
- Manufacturer:
- TT Electronics/BI
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR20.24
Units | Per Unit |
1 + | MYR20.24 |
- RS Stock No.:
- 144-2204
- Mfr. Part No.:
- 93PR10KLF
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1W |
Series | 93 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Diameter | 12.7mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Mechanical Rotation | 270° |
Maximum Operating Temperature | +125°C |