- RS Stock No.:
- 144-2185
- Mfr. Part No.:
- 82PR10KLFTB
- Manufacturer:
- TT Electronics/BI
470 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.99
Units | Per Unit | Per Pack* |
5 - 45 | MYR7.99 | MYR39.95 |
50 + | MYR7.71 | MYR38.55 |
*price indicative |
- RS Stock No.:
- 144-2185
- Mfr. Part No.:
- 82PR10KLFTB
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 82 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mechanical Rotation | 220° |
Element Material | Cermet |