- RS Stock No.:
- 144-2079
- Mfr. Part No.:
- 93PR1KLF
- Manufacturer:
- TT Electronics/BI
150 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Box of 50)
MYR16.331
units | Per Unit | Per Box* |
50 - 50 | MYR16.331 | MYR816.55 |
100 - 150 | MYR15.971 | MYR798.55 |
200 + | MYR15.677 | MYR783.85 |
*price indicative |
- RS Stock No.:
- 144-2079
- Mfr. Part No.:
- 93PR1KLF
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1W |
Series | 93 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Diameter | 12.7mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 270° |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |