- RS Stock No.:
- 144-2072
- Mfr. Part No.:
- 89PR2KLFTB
- Manufacturer:
- TT Electronics/BI
350 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Tube of 25)
MYR8.075
units | Per Unit | Per Tube* |
25 - 25 | MYR8.075 | MYR201.875 |
50 - 75 | MYR7.897 | MYR197.425 |
100 + | MYR7.753 | MYR193.825 |
*price indicative |
- RS Stock No.:
- 144-2072
- Mfr. Part No.:
- 89PR2KLFTB
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Surface mount
Cermet
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 89 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Shaft Diameter | 2.36 (Metal Adjustment Screw) mm |
Length | 19.05mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |