- RS Stock No.:
- 144-2059
- Mfr. Part No.:
- 44WR10KLFT7
- Manufacturer:
- TT Electronics/BI
750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 250)
MYR22.58
Units | Per Unit | Per Reel* |
250 - 250 | MYR22.58 | MYR5,645.00 |
500 - 750 | MYR22.083 | MYR5,520.75 |
1000 + | MYR21.677 | MYR5,419.25 |
*price indicative |
- RS Stock No.:
- 144-2059
- Mfr. Part No.:
- 44WR10KLFT7
- Manufacturer:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Space saving SMD package for the most compact board designs
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Sealed to withstand aggressive water wash
Long life
High quality and reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 9 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 44 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 300 V dc |
Length | 4.83mm |
Shaft Diameter | 1.42 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Element Material | Cermet |