- RS Stock No.:
- 525-4555
- Mfr. Part No.:
- TXA103-PBR
- Manufacturer:
- Tajimi Electronics
- RS Stock No.:
- 525-4555
- Mfr. Part No.:
- TXA103-PBR
- Manufacturer:
- Tajimi Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Triaxial connector
A triaxial connector is a coaxial connector with a triplex structure designed to achieve the usual coaxialconnector shielding effect
Measuring equipment, TV camera systems, high-volume data transmission systems
3-point bayonet method
Measuring equipment, TV camera systems, high-volume data transmission systems
3-point bayonet method
Standards
MIL-C-49142
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Triax Connector |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Operating Frequency | 0 to 500MHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |