- RS Stock No.:
- 810-3609
- Mfr. Part No.:
- TPDV640RG
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 810-3609
- Mfr. Part No.:
- TPDV640RG
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 40A |
Mounting Type | Through Hole |
Package Type | TOP3 |
Maximum Gate Trigger Current | 200mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 590A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 50mA |
Dimensions | 15.5 x 4.6 x 21.1mm |
Length | 15.5mm |
Width | 4.6mm |
Height | 21.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.8V |