- RS Stock No.:
- 169-3287
- Mfr. Part No.:
- BTA40-700B
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 169-3287
- Mfr. Part No.:
- BTA40-700B
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 40A |
Mounting Type | Panel Mount |
Package Type | RD-91 |
Maximum Gate Trigger Current | 100mA |
Repetitive Peak Reverse Voltage | 700V |
Surge Current Rating | 315A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 700V |
Maximum Holding Current | 80mA |
Dimensions | 40 x 27 x 14mm |
Length | 40mm |
Width | 27mm |
Height | 14mm |
Repetitive Peak Off-State Current | 0.01mA |
Peak On-State Voltage | 1.8V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |