RS PRO Pink Single Core Tri-rated Cable, 6 mm² CSA, 1 kV, 53 A, 100m

  • RS Stock No. 815-8633
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

RS PRO Tri-rated Cables

From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.

Features and benefits:

  • Maximum operating temperature of 105°C

  • A voltage rating of 600 / 1000 V

  • 100m length

  • Single-core cable design

  • Meets CSA C22.2 Type TEW, UK BS6231 and UL 1015 standards

  • Flame retardant

Applications

Tri-rated cables have a variety of application use such as

  • Electrical cabinets

  • Industrial electrical installations

  • Small electronic devices

  • Relay and instrumentation panels

  • Control metering

  • Motor starters

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Standards

UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,

Specifications
Attribute Value
Cross Sectional Area 6 mm²
Sheath Colour Pink
Length 100m
American Wire Gauge 10 AWG
Current Rating 53 A
Core Strands 84/0.3 mm
Voltage Rating 1 kV
Minimum Operating Temperature -15°C
Maximum Operating Temperature +105°C
Outer Diameter 5.1mm
Conductor Material Copper
Tri-rated Yes
Insulation Material PVC
Insulation Wall Thickness 0.8
Standards Met CSA C22.2 Type TEW, UK BS 6231, UL 1015
Type Single Core
Discontinued product