RS PRO Travel Adapter Australia, Italy, Brazil, UK, USA, Europe, China, Switzerland, Japan United States of America,
- RS Stock No.:
- 446-996
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 446-996
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converter Type | Travel Adapter | |
| Product Type | Travel Adapter | |
| Current | 15A | |
| Number of Sockets | 2 | |
| Voltage | 250V | |
| Connector Country B | United States of America, Europe | |
| Plug Type | Type F - Schuko | |
| Connector Country A | Australia, Italy, Brazil, UK, USA, Europe, China, Switzerland, Japan | |
| Standards/Approvals | No | |
| Connector Type | Multi-Country Type | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converter Type Travel Adapter | ||
Product Type Travel Adapter | ||
Current 15A | ||
Number of Sockets 2 | ||
Voltage 250V | ||
Connector Country B United States of America, Europe | ||
Plug Type Type F - Schuko | ||
Connector Country A Australia, Italy, Brazil, UK, USA, Europe, China, Switzerland, Japan | ||
Standards/Approvals No | ||
Connector Type Multi-Country Type | ||
- COO (Country of Origin):
- CN
RS PRO World to Europe, US Plug Travel Adaptor, Rated At 15A
This RS PRO travel adaptor is designed to convert plugs from various countries into European and US plug types, making it an essential tool for international travellers. It supports power-hungry devices such as laptops and hairdryers, ensuring convenience and reliability during your travels.
Features and Benefits
World to Europe Plug Adaptor with IEC60884, UKCA certifications, ensuring compliance and safety
Full copper, flame-retardant PC material and safety shutters, providing durability and safety
Compact shape, making it easy to carry and widely usable in over 150 countries
Applications
Conference Centres
Hotels
International Travel
Additional Information
Supports power-hungry devices like laptops and hairdryers
Applicable in more than 150 countries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Travel Adapter Italy UK Australia Europe China Europe China
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- RS PRO Travel Adapter Brazil Switzerland Japan Italy UK Australia, United States of
- SKROSS Travel Adapter Australia Europe Italy USA Europe 16A
- SKROSS Travel Adapter Italy UK Europe Switzerland, 16A
- SKROSS Travel Adapter Australia UK USA Italy Japan UK 3A
- SKROSS Travel Adapter Australia Switzerland China Japan Brazil USA China
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,

