RS PRO Travel Adapter Brazil, USA, Switzerland, Europe, Japan, China, Italy, Australia, UK Australia, United States of
- RS Stock No.:
- 446-993
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR142.91
FREE delivery for orders over RM 500.00
In Stock
- Plus 189 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR142.91 |
*price indicative
- RS Stock No.:
- 446-993
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converter Type | Travel Adapter | |
| Product Type | Travel Adapter | |
| Current | 10A | |
| Number of USB Ports | 2 | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Connector Country A | Brazil, USA, Switzerland, Europe, Japan, China, Italy, Australia, UK | |
| Plug Type | UK | |
| Connector Country B | Australia, United States of America, Europe | |
| Standards/Approvals | No | |
| Connector Type | Multi-Country Type | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converter Type Travel Adapter | ||
Product Type Travel Adapter | ||
Current 10A | ||
Number of USB Ports 2 | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Connector Country A Brazil, USA, Switzerland, Europe, Japan, China, Italy, Australia, UK | ||
Plug Type UK | ||
Connector Country B Australia, United States of America, Europe | ||
Standards/Approvals No | ||
Connector Type Multi-Country Type | ||
- COO (Country of Origin):
- CN
RS PRO Travel Adaptor, Dual USB-A Charging Ports
The RS PRO Travel Adaptor is a versatile solution for powering unearthed 2-pole devices across multiple countries. It features dual USB-A ports, allowing simultaneous charging of USB devices alongside mains-powered equipment. The adaptor's retractable plug system supports various standard plug and socket connections, making it an essential tool for international travel.
Features and Benefits
Full copper, flame-retardant PC material and safety shutters ensure durability and safety
Compact shape allows for easy portability and wide usage
World Adaptor with CE, FCC, IEC60884-1 certifications guarantees compliance with international standards
Dual USB-A ports provide a total of 2.4A charging power, even when other devices are connected
Patented retractable plug system offers flexibility in plug and socket selection
Applications
International travel
Charging multiple devices
Use in countries such as Australia, Brazil, China, Europe, Germany, Italy, Japan, Switzerland, UK, USA
Additional Information
CE, FCC, IEC60884-1 certified for safety and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKROSS Travel Adapter Australia Switzerland China Japan Brazil USA China
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,
- RS PRO Travel Adapter Australia Brazil USA China Japan United States of America,
- SKROSS Travel Adapter UK Europe Switzerland Italy United States of America,
- RS PRO Travel Adapter UK Japan Australia Europe Switzerland Europe 15A
- SKROSS Travel Adapter Australia UK USA Italy Japan UK 3A
- RS PRO Travel Adapter Europe China Switzerland Italy UK Europe, 15A
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe

