- RS Stock No.:
- 709-9029
- Mfr. Part No.:
- TXB0101DBVT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-9029
- Mfr. Part No.:
- TXB0101DBVT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Logic Function | Voltage Level Translator |
Maximum Low Level Output Current | 0.02mA |
Maximum High Level Output Current | -0.02mA |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 7.4 ns@ 1.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V, 1.65 V |
Minimum Operating Temperature | -40 °C |