- RS Stock No.:
- 186-8270
- Mfr. Part No.:
- NLSV1T34AMX1TCG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8270
- Mfr. Part No.:
- NLSV1T34AMX1TCG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NLSV Series, ON Semiconductor
The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators. These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV series allows universal low-voltage translation from the input port to the output port.
The NLSV1T34 is a 1-bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.
Wide VCCA and VCCB Operating Range: 0.9 V to 4.5 V
High-Speed w/ Balanced Propagation Delay
Inputs and Outputs have OVT Protection to 4.5 V
Non-preferential VCCA and VCCB Sequencing
Power-Off Protection
UltraSmall Packaging: 1.45 mm x 1.0 mm ULLGA6 2.0 mm x 2.1 mm SC88A 1.2 mm x 1.0 mm UDFN6 1.45 mm x 1.0 mm UDFN6
This is a Pb and Halide Free Device
Applications
Mobile Phones, PDAs, Other Portable Devices
High-Speed w/ Balanced Propagation Delay
Inputs and Outputs have OVT Protection to 4.5 V
Non-preferential VCCA and VCCB Sequencing
Power-Off Protection
UltraSmall Packaging: 1.45 mm x 1.0 mm ULLGA6 2.0 mm x 2.1 mm SC88A 1.2 mm x 1.0 mm UDFN6 1.45 mm x 1.0 mm UDFN6
This is a Pb and Halide Free Device
Applications
Mobile Phones, PDAs, Other Portable Devices
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | ULLGA |
Pin Count | 6 |
Logic Function | Voltage Level Translator |
Dimensions | 1.45 x 1 x 0.35mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -24mA |
Propagation Delay Test Condition | 15pF |
Maximum Propagation Delay Time @ Maximum CL | 3.3 ns @ 15 pF |
Maximum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0.9 V |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |