- RS Stock No.:
- 121-8885
- Mfr. Part No.:
- 015550-0050-110E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 121-8885
- Mfr. Part No.:
- 015550-0050-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air 1555 Series Cases
The Peli Air 1555 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1555 - Standard
1555NF - With No Foam
1555WD - With Padded Dividers
1555TP - With TrekPak Divider System
1555NF - With No Foam
1555WD - With Padded Dividers
1555TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 190.5 mm |
Internal Width | 584.2 mm |
Internal Depth | 323.9mm |
Internal Dimensions | 190.5 x 584.2 x 323.9mm |
External Height | 209.3 mm |
External Width | 628.9 mm |
External Depth | 392.7mm |
External Dimensions | 209.3 x 628.9 x 392.7mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black |
Material Type | Plastic |
Dividers | Yes |
Lockable | Yes |
Weight | 4.1kg |
Series | 1555 |
Finish | Smooth |