- RS Stock No.:
- 873-2449
- Mfr. Part No.:
- 41823
- Manufacturer:
- Zarges
Discontinued product
- RS Stock No.:
- 873-2449
- Mfr. Part No.:
- 41823
- Manufacturer:
- Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Zarges K424 XC Aluminium Transit Case Accessories
A range of high quality accessories for use with Zarges K424 XC transit cases.
Removable Compartment Organiser Bag
Flexible water repellent organiser designed to fit securely into the Zarges K424 XC transit cases.
Flexible water repellent organiser designed to fit securely into the Zarges K424 XC transit cases.
Sealed with zip fastener for secure storage of smaller parts
Crosswise dividers attached via Velcro for easy adjustment
Removable with a strong sturdy carry handle for use as a tote bag
Sealed with zip fastener for secure storage of smaller parts
Crosswise dividers attached via Velcro for easy adjustment
Removable with a strong sturdy carry handle for use as a tote bag
Suitable Case:
873-2446 Internal Storage for 41810 (873-2424)
873-2449 Internal Storage for 41811 (873-2427)
873-2443 Internal Storage for 41812 (873-2421)
873-2452 Internal Storage for 41813 (873-2430)
873-2455 Internal Storage for 41814 (873-2455)
873-2459 Internal Storage for 41815 (873-2459)
873-2449 Internal Storage for 41811 (873-2427)
873-2443 Internal Storage for 41812 (873-2421)
873-2452 Internal Storage for 41813 (873-2430)
873-2455 Internal Storage for 41814 (873-2455)
873-2459 Internal Storage for 41815 (873-2459)
Removable Storage Pouch
Soft protective pocket which easily attaches and detaches to the inside of the Zarges K424 XC transit cases for the quick accessing and the storage of small parts, documents or delicate instruments such as tablet PCs.
Nylon construction
Velcro for a secure close
Velcro for a secure close
Pouch Sizes:
873-2461 - Small Storage Pocket/ Pouch - 260 x 150 x 40mm
873-2468 - Large Storage Pocket/ Pouch - 420 x 260 x 40mm
873-2468 - Large Storage Pocket/ Pouch - 420 x 260 x 40mm
Transit Case Wheels
Large 125mm smooth running wheels ideal for uneven surfaces or long distance transport.
50mm ground clearance
Solid non marking rubber tyres with plastic rims
High quality ball bearings and plug in axles
Easy to fit to any K424 XC case quickly and without tools
Self adhesive storage bag manufactured from tough hard wearing Nylon
Solid non marking rubber tyres with plastic rims
High quality ball bearings and plug in axles
Easy to fit to any K424 XC case quickly and without tools
Self adhesive storage bag manufactured from tough hard wearing Nylon
Specifications
Attribute | Value |
---|---|
Accessory Type | Internal Storage Bag |
For Use With | Zarges 41811 |
Model Number | 41823 |