- RS Stock No.:
- 170-1521
- Mfr. Part No.:
- B66293K0000X187
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1521
- Mfr. Part No.:
- B66293K0000X187
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers |
Dimensions | 58.4 x 38.1 x 4.05mm |
AL Rating | 8400nH |
Material | N87 |
Depth | 4.05mm |
Length | 58.4mm |
Width | 38.1mm |
Series | ELP |
Standards Met | IEC 62317-9 |